Part Details for 57011 by Maxim Integrated Products
Overview of 57011 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135570-114400ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 4 pair, 7 column, 98 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
91570-114LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Pin Assembly. | |
91570-115LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Pin Assembly. |