Part Details for 570108 by Stannol GmbH
Results Overview of 570108 by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S99C1T2708/0.8/0.5
|
TME | Tin, lead free, Sn99,3Cu0,7, 0.8mm, 500g, reel, 2.7%, Flux: SW26 Min Qty: 1 | 2 |
|
$53.4500 / $57.2500 | Buy Now |