Part Details for 57010 SL001 by Alpha Wire
Overview of 57010 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57010 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7989
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 24Awg, 1000Ft, 150V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.22Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 57010 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,894.5300 | Buy Now |
DISTI #
57010SL001-ND
|
DigiKey | CABLE 10COND 24AWG SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7064 | Buy Now |
DISTI #
602-57010-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 10C FOIL SHLD 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,717.9900 | Order Now |
DISTI #
70140511
|
RS | Multiconductor Cable, 10C, 24 AWG, Stranded, Foil Shield, PLM-PVC, Gray | Alpha Wire 57010 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,717.9900 | RFQ |
Part Details for 57010 SL001
57010 SL001 CAD Models
57010 SL001 Part Data Attributes:
|
57010 SL001
Alpha Wire
Buy Now
|
Compare Parts:
57010 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |