-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8709-ND
|
DigiKey | FIXED IND 10UH 11A 8 MOHM TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
186 In Stock |
|
$3.4600 / $6.1800 | Buy Now |
DISTI #
5701-RC
|
Avnet Americas | Toroidal Inductor, 10 uH, 8 Milliohm, ± 15% - Trays (Alt: 5701-RC) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.0587 / $3.4747 | Buy Now |
DISTI #
542-5701-RC
|
Mouser Electronics | Power Inductors - Leaded 10uH 15% RoHS: Compliant | 0 |
|
$3.4500 / $6.0300 | Order Now |
DISTI #
70154996
|
RS | 10 uH +/-15% Leaded Inductor, Max SRF:1kHz, 11A Idc, 8mOhms Rdc 5700 | Bourns 5701-RC RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $3.9800 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 8mOhm DCR RDL RoHS: Compliant |
2285 In Stock |
|
$3.3400 / $5.7700 | Buy Now |
DISTI #
62333782
|
Verical | Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 0.008Ohm DCR RDL RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2122 | Americas - 2285 |
|
$4.5818 / $7.5033 | Buy Now |
DISTI #
5701-RC
|
TME | Inductor: wire, THT, 5uH, 11A, 8mΩ Min Qty: 320 | 0 |
|
$3.8300 | RFQ |
|
Master Electronics | Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 8mOhm DCR RDL RoHS: Compliant |
2285 In Stock |
|
$3.3400 / $5.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5701-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5701-RC
Bourns Inc
General Purpose Inductor, 10uH, 15%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.6256 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 8.128 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.0998 mm | |
Package Length | 22.225 mm | |
Package Style | Toroidal | |
Rated Current-Max | 11 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |