Part Details for 57005268 by WERMA SIGNALTECHNIK GMBH + CO KG
Results Overview of 57005268 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
57005268 Information
57005268 by WERMA SIGNALTECHNIK GMBH + CO KG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 57005268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J5771
|
Newark | Horn, Wall Mount, Continuous, 108Db, 230Vac, 70Ma, Ip55, 152Mm Ext. Depth Rohs Compliant: Yes |Werma... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$149.0400 | Buy Now |
DISTI #
2582-57005268-ND
|
DigiKey | SIGNAL HORN WM CONTIN. TONE 230V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.9300 | Buy Now |
DISTI #
71926925
|
RS | Horn, WM Contin. tone 230VAC GY | WERMA 57005268 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$143.3100 | Buy Now |
DISTI #
57005268
|
TME | Signaller: sound, membrane siren, 230VAC, 108dB, 570, IP55, ABS Min Qty: 1 | 8 |
|
$109.9500 | Buy Now |
DISTI #
WER-57005268
|
TME | Signaller: sound, horn,pulsed tone, 230VAC, 108dB(d=1m), IP55 Min Qty: 1 | 0 |
|
$107.1700 | RFQ |
Part Details for 57005268
57005268 CAD Models
57005268 Part Data Attributes
|
57005268
WERMA SIGNALTECHNIK GMBH + CO KG
Buy Now
|
Compare Parts:
57005268
WERMA SIGNALTECHNIK GMBH + CO KG
Select a part to compare: |
Samacsys Manufacturer | Werma |