Part Details for 5700100333F by Dialight
Overview of 5700100333F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5700100333F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1808-ND
|
DigiKey | LED CBI 2MM 3X1 YLW RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
745 In Stock |
|
$1.4014 / $3.3300 | Buy Now |
DISTI #
570-0100-333F
|
TTI | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1175 In Stock |
|
$1.3900 / $2.1700 | Buy Now |