Part Details for 5700100132F by Dialight
Overview of 5700100132F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5700100132F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1809-ND
|
DigiKey | LED CBI 2MM 3X1 GRN/RED/YL RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1558 In Stock |
|
$1.4014 / $3.3300 | Buy Now |
DISTI #
V36:1790_06693301
|
Arrow Electronics | LED Tri-Level Tri-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Americas - 176 |
|
$1.5437 / $3.2635 | Buy Now |
DISTI #
570-0100-132F
|
TTI | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2350 In Stock |
|
$1.3900 / $1.8100 | Buy Now |
Part Details for 5700100132F
5700100132F CAD Models
5700100132F Part Data Attributes:
|
5700100132F
Dialight
Buy Now
|
Compare Parts:
5700100132F
Dialight
|
Samacsys Manufacturer | Dialight |