-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4528
|
Newark | Fuse Holder, 250 V, 250 V, 6.3 A, Pcb Fuse Holder, Solder Lug, 1 Rohs Compliant: Yes |Littelfuse 57000000001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 441 |
|
$0.7400 / $1.6000 | Buy Now |
DISTI #
33M7298
|
Newark | Fuse Holder, Panel Mount, Fuse Holder Type:Pcb Fuse Holder, Fuse Current:6.3A, Fuse Size Held:Te5, Tr5, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:570 Series, Voltage Rating Vac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Littelfuse 57000000001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 | Buy Now |
DISTI #
WK6224-ND
|
DigiKey | FUSE HLDR RAD 250V 6.3A PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1155 In Stock |
|
$0.6379 / $1.5700 | Buy Now |
DISTI #
576-57000000001
|
Mouser Electronics | Fuse Holder ACS HOLDER 570 250V RoHS: Compliant | 896 |
|
$0.6130 / $1.4900 | Buy Now |
DISTI #
E02:0323_00180372
|
Arrow Electronics | Fuse Holder 6.3A 250V Panel Mount Quick Connect Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2408 | Europe - 1000 |
|
$0.7316 / $1.3106 | Buy Now |
DISTI #
P40:2555_12735178
|
Arrow Electronics | Fuse Holder 6.3A 250V Panel Mount Quick Connect Bulk Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2320 | Europe - 680 |
|
$0.6536 / $1.2768 | Buy Now |
DISTI #
V79:2366_21780261
|
Arrow Electronics | Fuse Holder 6.3A 250V Panel Mount Quick Connect Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 373 |
|
$0.4563 | Buy Now |
|
Future Electronics | 6.3 A 250 V TR5/TE5 Quick Connect Panel Mount Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6150 / $0.6600 | Buy Now |
|
Bisco Industries | 39 |
|
Buy Now | ||
DISTI #
9051660
|
Verical | Fuse Holder 6.3A 250V Panel Mount Quick Connect Bulk Min Qty: 8 Package Multiple: 1 | Americas - 1000 |
|
$0.7282 / $1.3046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
57000000001
Littelfuse Inc
Buy Now
|
Compare Parts:
57000000001
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |