There are no models available for this part yet.
Overview of 57000-01 by Cole Hersee
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-91757-000 | Renesas Electronics Corporation | FIFO 72200 | |
55700-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Plug 296 Position Lead Free. | |
91570-007LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Pin Assembly. |
Price & Stock for 57000-01 by Cole Hersee
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F8885-ND
|
DigiKey | SWITCH ROCKER SPST 25A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
80 In Stock |
|
$11.1255 / $16.3700 | Buy Now |