Part Details for 570-28015 by Parallax Inc
Overview of 570-28015 by Parallax Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68428-015LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 30 positions, 2.54mm (0.100in) Pitch. | |
TMS320F28015PZS | Texas Instruments | 32-Bit Digital Signal Controller with Flash 100-LQFP -40 to 125 | |
TMS320F28015PZA | Texas Instruments | 32-Bit Digital Signal Controller with Flash 100-LQFP -40 to 85 |
Price & Stock for 570-28015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1228
|
Newark | Ping Bracket Kit |Parallax 570-28015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9900 | Buy Now |
DISTI #
570-28015-ND
|
DigiKey | KIT MOUNTING BRACKET PING))) Min Qty: 1 Lead time: 19 Weeks Container: Box |
1 In Stock |
|
$23.2600 | Buy Now |
DISTI #
619-570-28015
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ping))) Mounting Bracket RoHS: Not Compliant | 0 |
|
$21.8700 / $24.9900 | Order Now |
DISTI #
70372370
|
RS | Mounting Braket Kit, PING))) | Parallax Inc 570-28015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8100 / $31.6600 | RFQ |
Part Details for 570-28015
570-28015 CAD Models
570-28015 Part Data Attributes
|
570-28015
Parallax Inc
Buy Now
|
Compare Parts:
570-28015
Parallax Inc
|
Samacsys Manufacturer | Parallax |