Part Details for 570-2256-01-03-00 by Cambion Electronics Ltd
Overview of 570-2256-01-03-00 by Cambion Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
LPS6225-684MRC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
MSS6122-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part Details for 570-2256-01-03-00
570-2256-01-03-00 CAD Models
570-2256-01-03-00 Part Data Attributes
|
570-2256-01-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
570-2256-01-03-00
Cambion Electronics Ltd
PCB Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |