Part Details for 570-0100-210F by Dialight
Overview of 570-0100-210F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 570-0100-210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P2949
|
Newark | Cbi 2Mm Tri Level G, r,x/Bag Rohs Compliant: Yes |Dialight 570-0100-210F RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5400 | Buy Now |
DISTI #
645-570-0100-210F
|
Mouser Electronics | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant | 0 |
|
$1.2600 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.9000 | Buy Now |
DISTI #
570-0100-210F
|
TTI | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 525 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.3000 | Buy Now |
DISTI #
000000000002660849
|
Sager | LED Circuit Board Indicators CBI 2MM TRI LEVEL Min Qty: 525 | 0 |
|
$1.3200 / $1.4100 | Buy Now |
Part Details for 570-0100-210F
570-0100-210F CAD Models
570-0100-210F Part Data Attributes
|
570-0100-210F
Dialight
Buy Now
Datasheet
|
Compare Parts:
570-0100-210F
Dialight
Dual Color LED Array, Red/green, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.17 mm | |
Packing Method | BAG | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 1.81 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.55 mm | |
Viewing Angle | 70 deg |
Alternate Parts for 570-0100-210F
This table gives cross-reference parts and alternative options found for 570-0100-210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 570-0100-210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
570-0100-012F | Dual Color LED Array, Red/green, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 570-0100-210F vs 570-0100-012F |
570-0100-012 | Dual Color LED Array, Red/green, Diffused, 1.81mm | Dialight | 570-0100-210F vs 570-0100-012 |