Part Details for 570-0100-010F by Dialight
Overview of 570-0100-010F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570-0100-010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4452
|
Newark | Cbi 2Mm Tri Level X-R-X Rohs Compliant: Yes |Dialight 570-0100-010F Min Qty: 575 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.4400 | Buy Now |
DISTI #
645-570-0100-010F
|
Mouser Electronics | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant | 0 |
|
$1.1000 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 575 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.2300 / $1.8000 | Buy Now |
DISTI #
570-0100-010F
|
TTI | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.4400 | Buy Now |
DISTI #
000000000001272408
|
Sager | LED Circuit Board Indicators CBI 2MM TRI LEVEL Min Qty: 575 | 0 |
|
$1.2400 / $1.3300 | Buy Now |
Part Details for 570-0100-010F
570-0100-010F CAD Models
570-0100-010F Part Data Attributes:
|
570-0100-010F
Dialight
Buy Now
Datasheet
|
Compare Parts:
570-0100-010F
Dialight
Single Color LED, Red, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.17 mm | |
Packing Method | BAG | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 1.81 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Pitch | 2.55 mm | |
Viewing Angle | 70 deg |