Part Details for 57.801.5153.0 by Wieland Electric GmbH
Overview of 57.801.5153.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51534-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header. | |
51535-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 24S 2P Right Angle Receptacle, Solder To Board | |
EPL3015-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT |
Price & Stock for 57.801.5153.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B2349
|
Newark | Weg Empty Housing |Wieland Electric 57.801.5153.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8100 / $32.4500 | Buy Now |
|
Future Electronics | WEG Electronic Empty Housing w/ Latchable U-Foot RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$22.6400 / $23.2000 | Buy Now |
|
Onlinecomponents.com | Electrical Connections Appliance RoHS: Compliant |
20 In Stock |
|
$19.8200 / $26.0200 | Buy Now |
DISTI #
80560212
|
Verical | Electrical Connections Appliance Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 19 |
|
$26.8710 / $33.8260 | Buy Now |
|
Master Electronics | Electrical Connections Appliance RoHS: Compliant |
20 In Stock |
|
$19.8200 / $26.0200 | Buy Now |