Part Details for 57.510.9055.0 by Wieland Electric GmbH
Overview of 57.510.9055.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
905-5462001 | Texas Instruments | 4.5V to 17V Input, 6A Synchronous Step-Down SWIFT™ Converter 14-VQFN -40 to 150 | |
HA9P4905-5Z | Renesas Electronics Corporation | Precision Quad Comparators, SOICW, /Tube | |
HA1-4905-5 | Renesas Electronics Corporation | Precision Quad Comparators, CERDIP, /Tube |
Price & Stock for 57.510.9055.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C3451
|
Newark | Terminal Block, Din Rail, 2 Position, 16-6Awg, No. Of Positions:2Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mmâ², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:800V, No. Of Levels:1Rohs Compliant: Yes |Wieland Electric 57.510.9055.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $11.9400 | Buy Now |
|
Future Electronics | 10mm Din rail terminal block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$7.4300 / $7.5600 | Buy Now |
|
Onlinecomponents.com | Conn Ground Terminal Block F 2 POS ST G DIN Rail/T DIN Rail RoHS: Compliant |
103 In Stock 293 Factory Stock |
|
$7.3500 / $12.5800 | Buy Now |
|
Quest Components | 7 |
|
$11.3760 / $12.7980 | Buy Now | |
|
Master Electronics | Conn Ground Terminal Block F 2 POS ST G DIN Rail/T DIN Rail RoHS: Compliant |
103 In Stock 293 Factory Stock |
|
$7.3500 / $12.5800 | Buy Now |
Part Details for 57.510.9055.0
57.510.9055.0 CAD Models
57.510.9055.0 Part Data Attributes
|
57.510.9055.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
57.510.9055.0
Wieland Electric GmbH
Modular Terminal Block, 16mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Rated Voltage | 800 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 |