Part Details for 57.504.2055.0 by Wieland Electric GmbH
Overview of 57.504.2055.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2055HDD#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055HVHMS8#PBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055IMS8#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps |
Price & Stock for 57.504.2055.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C4166
|
Newark | Knife Disc. Term.wk 4 Tkm/U /V0 |Wieland Electric 57.504.2055.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $7.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | Conn Disconnect Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 20A RoHS: Compliant |
40 In Stock 940 Factory Stock |
|
$4.3200 / $6.3900 | Buy Now |
DISTI #
61613445
|
Verical | Conn Disconnect Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 20A Min Qty: 10 Package Multiple: 5 Date Code: 2144 | Americas - 40 |
|
$5.9800 / $8.3070 | Buy Now |
|
Master Electronics | Conn Disconnect Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 20A RoHS: Compliant |
40 In Stock 940 Factory Stock |
|
$4.3200 / $6.3900 | Buy Now |
Part Details for 57.504.2055.0
57.504.2055.0 CAD Models
57.504.2055.0 Part Data Attributes
|
57.504.2055.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
57.504.2055.0
Wieland Electric GmbH
Modular Terminal Block, 20A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Gauge | 10 AWG |