Part Details for 57.404.6255.9 by Wieland Electric GmbH
Overview of 57.404.6255.9 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6255CDC#TRPBF | Analog Devices | 6.5MHz, 65µA Pwr Eff R2R I/O O | |
LTC6255IS6#TRMPBF | Analog Devices | 6.5MHz, 65µA Pwr Eff R2R I/O O | |
LTC6255IDC#TRMPBF | Analog Devices | 6.5MHz, 65µA Pwr Eff R2R I/O O |
Price & Stock for 57.404.6255.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K4249
|
Newark | Double Deck Term. Wk 4 E/Uled+Po 24Ld/V0 |Wieland Electric 57.404.6255.9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7900 / $18.1800 | Buy Now |
|
Onlinecomponents.com | Conn Ground Terminal Block F 4 POS ST G DIN Rail/T DIN Rail RoHS: Compliant | 0 |
|
$12.2700 / $16.2500 | Buy Now |