Part Details for 57-21-GCC-Y0V1ABA6E-2T8-AM(SA) by Everlight Electronics Co Ltd
Results Overview of 57-21-GCC-Y0V1ABA6E-2T8-AM(SA) by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
57-21-GCC-Y0V1ABA6E-2T8-AM(SA) Information
57-21-GCC-Y0V1ABA6E-2T8-AM(SA) by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 57-21-GCC-Y0V1ABA6E-2T8-AM(SA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S10C008527
|
EBV Elektronik | Side view SMD LED (Alt: S10C008527) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
Part Details for 57-21-GCC-Y0V1ABA6E-2T8-AM(SA)
57-21-GCC-Y0V1ABA6E-2T8-AM(SA) CAD Models
57-21-GCC-Y0V1ABA6E-2T8-AM(SA) Part Data Attributes
|
57-21-GCC-Y0V1ABA6E-2T8-AM(SA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
57-21-GCC-Y0V1ABA6E-2T8-AM(SA)
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear Diffused, 2.2mm, LCC4-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LCC4-2 | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q101 | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | WATER CLEAR DIFFUSED | |
Luminous Intensity-Min | 0.71 cd | |
Luminous Intensity-Nom | 1255.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.95 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |