Part Details for 57-21/B7C-AS1T2M/BF by Everlight Electronics Co Ltd
Overview of 57-21/B7C-AS1T2M/BF by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57-21/B7C-AS1T2M/BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57-21/B7C-AS1T2M/BF-ND
|
DigiKey | LED BLUE CLR SIDE VIEW SMD R/A Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3001 / $0.3463 | Buy Now |
|
Future Electronics | Standard LEDs - SMD PLCC LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3400 | Buy Now |
|
Chip1Cloud | LED BLUE CLEAR 2SMD R/A | 3500 |
|
RFQ | |
DISTI #
S10C000453
|
EBV Elektronik | LED Single Chip Blue 476.5nm 30mA 2-Pin SMD T/R (Alt: S10C000453) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$0.6179 | Buy Now |
Part Details for 57-21/B7C-AS1T2M/BF
57-21/B7C-AS1T2M/BF CAD Models
57-21/B7C-AS1T2M/BF Part Data Attributes
|
57-21/B7C-AS1T2M/BF
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
57-21/B7C-AS1T2M/BF
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 2.2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 315.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.95 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |