Part Details for 57-20 by DDK Ltd
Overview of 57-20 by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 57-20
57-20 CAD Models
57-20 Part Data Attributes
|
57-20
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
57-20
DDK Ltd
Telecom and Datacom Connector, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MAX CONTACTS (SERIES)=50 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |
Alternate Parts for 57-20
This table gives cross-reference parts and alternative options found for 57-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57-20 | Telecom and Datacom Connector, Female, Solder Terminal, Receptacle | Amphenol Corporation | 57-20 vs 57-20 |
57-20360 | Telecom and Datacom Connector, 36 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | 57-20 vs 57-20360 |
57-20140 | Telecom and Datacom Connector, 14 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | 57-20 vs 57-20140 |