Part Details for 57-10500 by DDK Ltd
Overview of 57-10500 by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 57-10500
57-10500 CAD Models
57-10500 Part Data Attributes:
|
57-10500
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
57-10500
DDK Ltd
D Type Connector, 50 Contact(s), Male, 0.085 inch Pitch, Solder Lug Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | NO GUIDE SLOT | |
Body Breadth | 0.61 inch | |
Body Length | 3.259 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 1650VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.085 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 50 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |