Part Details for 57-10140 by Amphenol Corporation
Overview of 57-10140 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140951-101LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Power 2 position Board Connector | |
10140952-102LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Power 3 position Board Connector | |
10140369-101LF | Amphenol Communications Solutions | MBO SOCKET ASSY INTERCON |
Price & Stock for 57-10140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5710140
|
Avnet Americas | Connector, PCB, Rack & Panel, Fixed Mount, 14 Contacts, Solder Lug - Bulk (Alt: 5710140) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,14 CONTACTS,PIN,0.085 PITCH,HOLE .099-.111 | 7 |
|
$15.7800 / $17.7525 | Buy Now |
Part Details for 57-10140
57-10140 CAD Models
57-10140 Part Data Attributes
|
57-10140
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
57-10140
Amphenol Corporation
Telecom and Datacom Connector, 14 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.61 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.75 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .108 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC CHROMATE PLATED | |
Shell Material | STEEL | |
Terminal Length | 0.181 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |