Part Details for 57-1000486-01-C by ATGBICS
Overview of 57-1000486-01-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57-1000486-01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-57-1000486-01-C-ND
|
DigiKey | 32GBASE-LW SFP+ 1310NM 10KM Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9834 In Stock |
|
$223.3000 / $262.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 57-1000486-01 Brocade? Compatible Transceiver SFP28 32GBase Fibre Channel-LW (1310nm SMF 10km DOM)? | 122 |
|
RFQ |