Part Details for 57-02145 by Conec Corporation
Overview of 57-02145 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68021-452HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 52 Positions, 2.54 mm (0.100in) Pitch. | |
54111-118021450LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
54121-407021450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 57-02145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC57-02145
|
Heilind Electronics | ENP-17-1-FSH1PST2PEDBU4-45S-RS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC57-02145
|
Interstate Connecting Components | ENP-17-1-FSH1PST2PEDBU4-45S-RS | 0 |
|
Buy Now |
Part Details for 57-02145
57-02145 CAD Models
57-02145 Part Data Attributes
|
57-02145
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
57-02145
Conec Corporation
Cable Assembly, RoHS compliant
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | RoHS compliant | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | B17 FEMALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYURETHANE | |
Length | 0.956 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |