There are no models available for this part yet.
Overview of 57-0000088-01-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 57-0000088-01-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-57-0000088-01-C-ND
|
DigiKey | Compatible SFP+ 16G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6237 In Stock |
|
$76.5000 / $90.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | SFP+ 16GBase-SW Fibre Channel (850nm MMF 100m LC DOM)? | 22 |
|
RFQ |