Part Details for 56YSDN480-24020000 by Ideal Power Inc
Overview of 56YSDN480-24020000 by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56YSDN480-24020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5191
|
Newark | Power Supply, Ac-Dc, 24V, 20A Rohs Compliant: Yes |Ideal Power 56YSDN480-24020000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$180.1100 / $231.5400 | Buy Now |
DISTI #
2882-56YSDN480-24020000-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 18 Weeks Container: Box |
16 In Stock |
|
$124.9250 / $133.0900 | Buy Now |