Part Details for 56YSD100S-2403800 by Ideal Power Inc
Overview of 56YSD100S-2403800 by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56YSD100S-2403800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1182
|
Newark | Power Supply, Ac-Dc, 24V, 3.8A Rohs Compliant: Yes |Ideal Power 56YSD100S-2403800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$40.7900 / $58.1300 | Buy Now |
DISTI #
2882-56YSD100S-2403800-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 91W Min Qty: 1 Lead time: 16 Weeks Container: Box |
49 In Stock |
|
$23.9976 / $33.1600 | Buy Now |
Part Details for 56YSD100S-2403800
56YSD100S-2403800 CAD Models
56YSD100S-2403800 Part Data Attributes
|
56YSD100S-2403800
Ideal Power Inc
Buy Now
|
Compare Parts:
56YSD100S-2403800
Ideal Power Inc
|
Samacsys Manufacturer | IDEAL POWER |