Part Details for 56X78X12 HMS1 R by CR Seals
Results Overview of 56X78X12 HMS1 R by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
56X78X12 HMS1 R Information
56X78X12 HMS1 R by CR Seals is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 56X78X12 HMS1 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73377653
|
RS | Single Lip Oil Seal, I.D. 56 mm, O.D. 78 mm, Thickness 12 mm | CR Seals (SKF) 56X78X12 HMS1 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2600 / $21.4900 | RFQ |