There are no models available for this part yet.
Overview of 56T300C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 56T300C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M3812
|
Newark | Current Transformer, Turns Ratio:1:300Ct, Inductance:180Mh, Primary Current:10A, Et Constant:-, Frequency Range:20Khz To 200Khz, Dc Resistance Secondary:8.59Ohm, Dc Resistance Primary:5.73Ohm, Transformer Mounting:Through Hole Rohs Compliant: Yes |Murata Power Solutions 56T300C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7500 | Buy Now | |
DISTI #
811-3828-ND
|
DigiKey | CURR SENSE XFMR 10A T/H Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2000 / $1.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$1.3800 | Buy Now | ||
DISTI #
000000000002174688
|
Sager | Current Transformers CURRENT SENSE TRANSFORMER 300 Min Qty: 1 | 0 |
|
$1.1900 / $1.2300 | Buy Now |