Part Details for 56SP36-01A10N by Grayhill Inc
Overview of 56SP36-01A10N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56SP36-01A10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7847
|
Newark | 56Sp36-01-1-10N-C |Grayhill 56SP36-01A10N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8400 / $23.9100 | Buy Now |
DISTI #
56SP36-01A10N
|
Avnet Americas | Switch Rotary 10 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56SP36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0992 / $15.1359 | Buy Now |
DISTI #
706-56SP36-01A10N
|
Mouser Electronics | Rotary Switches 56SP36-01-1-10N-C RoHS: Compliant | 0 |
|
$14.9800 / $22.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$14.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$24.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5200 / $18.2400 | Buy Now |
DISTI #
000000000006156176
|
Sager | Rotary Switches 56SP36-01-1-10N-C Min Qty: 25 | 0 |
|
$11.2700 / $16.5300 | Buy Now |