Part Details for 56SP30-01-1-08S by Grayhill Inc
Results Overview of 56SP30-01-1-08S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
56SP30-01-1-08S Information
56SP30-01-1-08S by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 56SP30-01-1-08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56SP30-01-1-08S
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56SP30-01-1-08S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-56SP30-01-1-08S
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft/panel seal, PC mount, 30°, , 1 deck, 1 pole/deck, 8 posi... more RoHS: Compliant | 0 |
|
$11.7200 / $16.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9300 / $22.0500 | Buy Now |
DISTI #
000000000000384603
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, PC mount, 30°, , 1 deck, 1 pole/deck, 8 posi... more | 0 |
|
Buy Now |
Part Details for 56SP30-01-1-08S
56SP30-01-1-08S CAD Models
56SP30-01-1-08S Part Data Attributes
|
56SP30-01-1-08S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56SP30-01-1-08S
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.2A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC DIE CAST | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | INDUSTRIAL QUALITY | |
Body Height | 9.58 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | ZINC DIE CAST | |
Indexing Angle | 30 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 12 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |