Part Details for 56P36-01A10S by Grayhill Inc
Overview of 56P36-01A10S by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56P36-01A10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7776
|
Newark | 56P36-01-1-10S-C |Grayhill 56P36-01A10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8500 / $24.2300 | Buy Now |
DISTI #
56P36-01A10S
|
Avnet Americas | Switch Rotary 10 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56P36-01A10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1748 / $15.3362 | Buy Now |
DISTI #
706-56P36-01A10S
|
Mouser Electronics | Rotary Switches 56P36-01-1-10S-C RoHS: Compliant | 0 |
|
$15.3400 / $22.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$14.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$25.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2600 / $18.8700 | Buy Now |
DISTI #
000000000000384517
|
Sager | Rotary Switches 56P36-01-1-10S-C Min Qty: 25 | 0 |
|
$11.9100 / $16.7500 | Buy Now |