-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1383-ND
|
DigiKey | CONN ADAPT JACK-JACK TNC 50 OHM Min Qty: 1 Lead time: 13 Weeks Container: - |
25 In Stock |
|
$19.8012 / $37.5500 | Buy Now |
DISTI #
476-56K501-K00N5
|
Mouser Electronics | RF Adapters - In Series TNC Jack to TNC Jack Straight Adapter RoHS: Compliant | 104 |
|
$19.8000 / $28.9000 | Buy Now |
DISTI #
72443156
|
RS | RF Adaptor, 50 Ohm, TNC Jack to TNC Jack, Straight, Round Flange, TNC Series | Rosenberger 56K501-K00N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6300 / $36.0500 | RFQ |
|
Powell Electronics | RF Component Min Qty: 1 | 26 |
|
$64.3200 / $129.6400 | Buy Now |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56K501-K00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
56K501-K00N5
Rosenberger
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | TNC-TNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Loss | 0.158 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |