Part Details for 56K107-802N5 by Rosenberger
Overview of 56K107-802N5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56K107-802N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1379-ND
|
DigiKey | CONN TNC JACK STR 50OHM CRIMP Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6221 | Buy Now |
DISTI #
476-56K107-802N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT JACK RoHS: Compliant | 0 |
|
$15.7000 | Order Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 56K107-802N5
56K107-802N5 CAD Models
56K107-802N5 Part Data Attributes
|
56K107-802N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
56K107-802N5
Rosenberger
RF TNC Connector, 1 Contact(s), Female, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.701 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1 |