-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 10 Positions, SP10T, On-on, Latched, 0.2A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3809
|
Newark | Switch, Rotary, Sp10T, 200Ma, 115V, No. Of Switch Positions:10 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:200Ma, Contact Voltage Ac Max:115V, Product Range:56 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56DP36-01-1-AJN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 304 |
|
$13.1600 / $18.5200 | Buy Now |
DISTI #
13N8331
|
Newark | Rotary Switch, straight, spst, on-On, number Of Positions:4,pc Tail Terminal, rotary, pcb Hole Count:10 |Grayhill 56DP36-01-1-AJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9500 / $13.2800 | Buy Now |
DISTI #
GH7281-ND
|
DigiKey | SWITCH ROTARY 2-10POS 200MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1100 In Stock |
|
$14.0360 / $24.0800 | Buy Now |
DISTI #
56DP36-01-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56DP36-01-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1138 / $15.2933 | Buy Now |
DISTI #
17M3809
|
Avnet Americas | Switch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 17M3809) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 78 Partner Stock |
|
$11.7600 / $16.5700 | Buy Now |
DISTI #
706-56DP36-01-1-AJN
|
Mouser Electronics | Rotary Switches RotarySwitch Adjstbl Stop PC Mnt 36deg RoHS: Compliant | 2033 |
|
$12.8900 / $17.7000 | Buy Now |
DISTI #
70217146
|
RS | Switch, Rotary, 0.627 in. L x (0.500 in. +/- 0.015 in.) Dia., 200 mA, 1, 1, 10 | Grayhill 56DP36-01-1-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 124 |
|
$11.9800 / $16.8700 | Buy Now |
|
Future Electronics | 56 Series Adjustable Stop 1 Deck SP Panel Mount Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.5200 / $15.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$21.1500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant |
164 In Stock |
|
$11.1000 / $19.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56DP36-01-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56DP36-01-1-AJN
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, On-on, Latched, 0.2A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC DIE CAST | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | ||
Body Height | 9.58 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | ZINC DIE CAST | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
PCB Hole Count | 10 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |