-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7637
|
Newark | Rotary Sw, 1P, 10Pos, 0.2A, 115Vac/30Vdc, No. Of Switch Positions:10 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:200Ma, Contact Voltage Ac Max:115V, Product Range:56 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56DP30-01-1-AJS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 / $14.1400 | Buy Now |
DISTI #
56DP30-01-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-12POS 200MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9736 | Buy Now |
DISTI #
56DP30-01-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56DP30-01-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8092 / $16.3376 | Buy Now |
DISTI #
706-56DP30-01-1-AJS
|
Mouser Electronics | Rotary Switches 56DP30-01-1-AJS RoHS: Compliant | 87 |
|
$16.7200 / $22.6000 | Buy Now |
DISTI #
70217033
|
RS | 2 - 12 positions 30deg Rotary Switch, 115 V ac, 30 V dc, 200 mA, Shaft | Grayhill 56DP30-01-1-AJS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4300 / $18.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$15.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$26.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9600 / $20.1000 | Buy Now |
DISTI #
56DP30-01-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56DP30-01-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8092 / $16.3376 | Buy Now |
DISTI #
000000000000384376
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$12.6600 / $17.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56DP30-01-1-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56DP30-01-1-AJS
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 9.58 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |