-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 5 Positions, DP5T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6792
|
Newark | Switch, Rotary, Dp5T, 200Ma, 115V, No. Of Switch Positions:5 Position, No. Of Poles:2 Pole, Angle Of Throw:36°, Contact Current Ac Max:200Ma, Contact Voltage Ac Max:115V, Product Range:56 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56D36-01-2-AJN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$15.4900 / $20.1100 | Buy Now |
DISTI #
GH5604-ND
|
DigiKey | SWITCH ROTARY 2-5POS 200MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
171 In Stock |
|
$15.2439 / $26.1500 | Buy Now |
DISTI #
56D36-01-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC - Bulk (Alt: 56D36-01-2-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0288 / $16.6094 | Buy Now |
DISTI #
14M6792
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC - Bulk (Alt: 14M6792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$14.9800 / $18.6200 | Buy Now |
DISTI #
706-56D36-01-2-AJN
|
Mouser Electronics | Rotary Switches RotarySwitch Adjstbl Stop 36deg RoHS: Compliant | 67 |
|
$14.6900 / $20.3100 | Buy Now |
DISTI #
70217144
|
RS | Switch, 0.480 in.+/-0.020 in. L x 0.500 in.+/-0.015 in. Dia., 200 mA, 2, 1, 36 | Grayhill 56D36-01-2-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 |
|
$372.2400 / $483.4800 | Buy Now |
|
Future Electronics | 56 Series Adjustable Stop 1 Deck SP Panel Mount Solder Lug Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$15.7700 / $16.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.9600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC RoHS: Compliant |
7 In Stock 100 On Order |
|
$13.4400 / $21.8100 | Buy Now |
DISTI #
65653211
|
Verical | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2250 | Americas - 6 |
|
$28.1057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56D36-01-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56D36-01-2-AJN
Grayhill Inc
Rotary Switch, 5 Positions, DP5T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 9.01 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |