Part Details for 56D30-01-1-AJS by Grayhill Inc
Overview of 56D30-01-1-AJS by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56D30-01-1-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N8336
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: Adj, Contact Type: Shorting, Termination: Solder Lug |Grayhill 56D30-01-1-AJS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$18.3600 / $22.1500 | Buy Now |
DISTI #
2266-56D30-01-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-12POS 200MA 115V Min Qty: 4 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$13.8900 / $17.6900 | Buy Now |
DISTI #
56D30-01-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-12POS 200MA 115V Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7412 | Buy Now |
DISTI #
56D30-01-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC - Bulk (Alt: 56D30-01-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7726 / $16.1373 | Buy Now |
DISTI #
706-56D30-01-1-AJS
|
Mouser Electronics | Rotary Switches 56D30-01-1-AJS RoHS: Compliant | 14 |
|
$15.4400 / $22.3300 | Buy Now |
|
Future Electronics | 56 Series SP12T 200 mA 30 VDC Panel Mount Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.4900 / $16.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$15.1800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC RoHS: Compliant |
180 Partner Stock |
|
$12.1600 / $20.2600 | Buy Now |
DISTI #
20108714
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC Min Qty: 4 Package Multiple: 1 | Americas - 180 |
|
$13.0200 / $16.5900 | Buy Now |
DISTI #
56D30-01-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC - Bulk (Alt: 56D30-01-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7726 / $16.1373 | Buy Now |
Part Details for 56D30-01-1-AJS
56D30-01-1-AJS CAD Models
56D30-01-1-AJS Part Data Attributes
|
56D30-01-1-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56D30-01-1-AJS
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 9.01 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |