Part Details for 56BSP30-01-1-02S by Grayhill Inc
Results Overview of 56BSP30-01-1-02S by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
56BSP30-01-1-02S Information
56BSP30-01-1-02S by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 56BSP30-01-1-02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0700 / $28.8500 | Buy Now |
DISTI #
000000000000384346
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for 56BSP30-01-1-02S
56BSP30-01-1-02S CAD Models
56BSP30-01-1-02S Part Data Attributes
|
56BSP30-01-1-02S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56BSP30-01-1-02S
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Screw Driver Slot Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC DIE CAST | |
Actuator Type | SCREW DRIVER SLOT SHAFT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 9.58 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | ZINC DIE CAST | |
Indexing Angle | 30 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 12 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |