Part Details for 56BSD36-01-1-AJN by Grayhill Inc
Results Overview of 56BSD36-01-1-AJN by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
56BSD36-01-1-AJN Information
56BSD36-01-1-AJN by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 56BSD36-01-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56BSD36-01-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-10POS 200MA 115V Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6148 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant | 0 |
|
$11.7200 / $19.4800 | Buy Now |
DISTI #
000000000000384331
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
56BSD36-01-1-AJN
|
Avnet Abacus | Switch Rotary SP Screwdriver Shaft Solder Lug 02A 115VAC 30VDC (Alt: 56BSD36-01-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 56BSD36-01-1-AJN
56BSD36-01-1-AJN CAD Models
56BSD36-01-1-AJN Part Data Attributes
|
56BSD36-01-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56BSD36-01-1-AJN
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Latched, 0.2A, 30VDC, Solder Terminal, Screw Driver Slot Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SCREW DRIVER SLOT SHAFT TYPE | |
Body Height | 9.01 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
56BSD36-01-1-AJN Frequently Asked Questions (FAQ)
-
The recommended torque for assembling the 56BSD36-01-1-AJN switch is 5-7 in-lbs (0.56-0.79 Nm).
-
Yes, the 56BSD36-01-1-AJN switch is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the 56BSD36-01-1-AJN switch has a sealed construction with an IP67 rating, protecting it against dust and water ingress.
-
The 56BSD36-01-1-AJN switch operates within a temperature range of -40°C to 85°C (-40°F to 185°F).
-
Yes, Grayhill Inc offers customization options for the 56BSD36-01-1-AJN switch, including different shaft and bushing configurations. Contact their sales team for more information.