Part Details for 56BDP36-01PAJN by Grayhill Inc
Overview of 56BDP36-01PAJN by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56BDP36-01PAJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N8204
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: Adj, Contact Type: Non-Shorting, Termination: Pc Mount |Grayhill 56BDP36-01PAJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$23.3900 / $26.6000 | Buy Now |
DISTI #
11C7501
|
Newark | 56Bdp36-01-1-Ajn |Grayhill 56BDP36-01PAJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $24.1600 | Buy Now |
DISTI #
2266-56BDP36-01PAJN-ND
|
DigiKey | 56BDP36-01-1-AJN Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$15.1000 / $16.3200 | Buy Now |
DISTI #
56BDP36-01PAJN
|
Avnet Americas | 56BDP36-01-1-AJN - Bulk (Alt: 56BDP36-01PAJN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1382 / $15.2933 | Buy Now |
DISTI #
706-56BDP36-01PAJN
|
Mouser Electronics | Rotary Switches 56BDP36-01-1-AJN RoHS: Compliant | 0 |
|
$16.1200 / $17.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$14.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$25.1400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP10T 10 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant |
48 Partner Stock |
|
$11.4400 / $19.2000 | Buy Now |
DISTI #
38510132
|
Verical | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 48 |
|
$14.1600 / $15.3000 | Buy Now |
DISTI #
Grayhill 56BDP36-01PAJN
|
PEI Genesis | Rotary Switch | 48 |
|
Buy Now |