Part Details for 56F644-015-GBL by Spectrum Control
Overview of 56F644-015-GBL by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 56F644-015-GBL
56F644-015-GBL CAD Models
56F644-015-GBL Part Data Attributes
|
56F644-015-GBL
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
56F644-015-GBL
Spectrum Control
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for 56F644-015-GBL
This table gives cross-reference parts and alternative options found for 56F644-015-GBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56F644-015-GBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56-644-015-LI | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Spectrum Control | 56F644-015-GBL vs 56-644-015-LI |
56-644-015-LI | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal | API Technologies Corp EIS (RETIRED) | 56F644-015-GBL vs 56-644-015-LI |
56F644-015-50G | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 56F644-015-GBL vs 56F644-015-50G |
56F644-015-50G | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Spectrum Control | 56F644-015-GBL vs 56F644-015-50G |
56-644-015-50G | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal | API Technologies Corp EIS (RETIRED) | 56F644-015-GBL vs 56-644-015-50G |
56-644-015-S | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Spectrum Control | 56F644-015-GBL vs 56-644-015-S |
56-644-015-GBL | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Spectrum Control | 56F644-015-GBL vs 56-644-015-GBL |
56-644-015-50G | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Spectrum Control | 56F644-015-GBL vs 56-644-015-50G |
56-644-015-S | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal | API Technologies Corp EIS (RETIRED) | 56F644-015-GBL vs 56-644-015-S |
56F644-015-LI | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Spectrum Control | 56F644-015-GBL vs 56F644-015-LI |