56F3J03W3103S
Spectrum Control
Description: D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT

Overview of 56F3J03W3103S by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 56F3J03W3103S by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56F3J03W3103S by Spectrum Control

56F3J03W3103S
Spectrum Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 56F3J03W3103S
    Spectrum Control
    D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 56F3J03W3103S

This table gives cross-reference parts and alternative options found for 56F3J03W3103S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56F3J03W3103S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
563J03W310350G D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 563J03W310350G
56F3J03W3103LI D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Spectrum Control 56F3J03W3103S vs 56F3J03W3103LI
563J03W3103S D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 563J03W3103S
56F3J03W310350G D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 56F3J03W310350G
563J03W3103S D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, Spectrum Control 56F3J03W3103S vs 563J03W3103S
563J03W3103LIM D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 563J03W3103LIM
56F3J03W3103LIM D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 56F3J03W3103LIM
563J03W3103LI D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 563J03W3103LI
56F3J03W310350G D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Spectrum Control 56F3J03W3103S vs 56F3J03W310350G
56F3J03W3103LI D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 56F3J03W3103LI
Part Number Description Manufacturer Compare
56F3J03W310350G D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 56F3J03W310350G
563J03W3103LIM D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 563J03W3103LIM
563J03W3103S D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, Spectrum Control 56F3J03W3103S vs 563J03W3103S
56F3J03W3103LIM D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 56F3J03W3103LIM
56F3J03W3103LI D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 56F3J03W3103LI
56F3J03W310350G D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Spectrum Control 56F3J03W3103S vs 56F3J03W310350G
56F3J03W3103S D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 56F3J03W3103S
563J03W3103LIM D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, Spectrum Control 56F3J03W3103S vs 563J03W3103LIM
563J03W3103LI D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 563J03W3103LI
563J03W3103S D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket API Technologies Corp EIS (RETIRED) 56F3J03W3103S vs 563J03W3103S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56F3J03W3103S by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56F3J03W3103S by Spectrum Control

Select Manufacturer
Which Manufacturer of 56F3J03W3103S would you like to use for your alert(s)?
  • Please alert me when 56F3J03W3103S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56F3J03W3103S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56F3J03W3103S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56F3J03W3103S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56F3J03W3103S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56F3J03W3103S by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: