Datasheets
56F133-005-5G by: Spectrum Control

D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Part Details for 56F133-005-5G by Spectrum Control

Overview of 56F133-005-5G by Spectrum Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 56F133-005-5G

56F133-005-5G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

56F133-005-5G Part Data Attributes

56F133-005-5G Spectrum Control
Buy Now Datasheet
Compare Parts:
56F133-005-5G Spectrum Control D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Shell Size 4/C
Termination Type SOLDER
Total Number of Contacts 37
UL Flammability Code 94V-0

Alternate Parts for 56F133-005-5G

This table gives cross-reference parts and alternative options found for 56F133-005-5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56F133-005-5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
56F133-005 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Spectrum Control 56F133-005-5G vs 56F133-005
56F133-005-TIF D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56F133-005-TIF
56133-005-3G D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56133-005-3G
56F133-005-JS D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Spectrum Control 56F133-005-5G vs 56F133-005-JS
56F133-005-JS D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56F133-005-JS
56F133-005-MIB D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56F133-005-MIB
56133-005-5G D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56133-005-5G
56F133-005-MIB D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Spectrum Control 56F133-005-5G vs 56F133-005-MIB
56133-005 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Spectrum Control 56F133-005-5G vs 56133-005
56F133-005-5G D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56F133-005-5G
Part Number Description Manufacturer Compare
56F133-005-GBL6 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56F133-005-GBL6
56133-005-MIB D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Spectrum Control 56F133-005-5G vs 56133-005-MIB
56F133-005-TIB D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56F133-005-TIB
56F133-005-5G D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56F133-005-5G
56133-005-TIB D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56133-005-TIB
56133-005 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56133-005
56133-005-5G D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Spectrum Control 56F133-005-5G vs 56133-005-5G
56133-005-3G D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56133-005-3G
56133-005-5G D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56133-005-5G
56133-005-JS D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle API Technologies Corp EIS (RETIRED) 56F133-005-5G vs 56133-005-JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56F133-005-5G by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56F133-005-5G by Spectrum Control

Select Manufacturer
Which Manufacturer of 56F133-005-5G would you like to use for your alert(s)?
  • Please alert me when 56F133-005-5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56F133-005-5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56F133-005-5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56F133-005-5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56F133-005-5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56F133-005-5G by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: