Part Details for 5699-4 by Pomona Electronics
Overview of 5699-4 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5699-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1539
|
Newark | Banana Jack, 25A, Screw, Yellow, Gender:Jack, Connector Mounting:Terminal Strip Mount, Current Rating:25A, Voltage Rating:1.1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Yellow, Contact Material:Brass, Colour:Yellow Rohs Compliant: Yes |Pomona 5699-4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $7.9900 | Buy Now |
DISTI #
5699-4-ND
|
DigiKey | ADAPT 6/32 SCRW TO BAN JACK YLW Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7880 | Buy Now |
DISTI #
565-5699-4
|
Mouser Electronics | Test Plugs & Test Jacks YL BANANA JK ADAPT RoHS: Compliant | 61 |
|
$6.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
POM-5699-4
|
TME | Connector: 4mm banana, socket, 25A, 1.1kV, yellow, nickel plated Min Qty: 1 | 0 |
|
$9.0200 / $9.6200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
35296.1
|
TestEquity LLC | Pomona 5699-4 Banana Jack, Terminal Strip, 25 A, Nickle Plated, Yellow, 5699 Series | 0 |
|
$7.9900 | Buy Now |
Part Details for 5699-4
5699-4 CAD Models
5699-4 Part Data Attributes
|
5699-4
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5699-4
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | JACK | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 5699-4
This table gives cross-reference parts and alternative options found for 5699-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5699-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5699-1 | Interconnection Device | Pomona Electronics | 5699-4 vs 5699-1 |
5699-2 | Interconnection Device | Pomona Electronics | 5699-4 vs 5699-2 |
5699-3 | Interconnection Device | Pomona Electronics | 5699-4 vs 5699-3 |
5699-8 | Interconnection Device | Pomona Electronics | 5699-4 vs 5699-8 |
5699-7 | Interconnection Device | Pomona Electronics | 5699-4 vs 5699-7 |