Part Details for 569875-2 by TE Connectivity
Overview of 569875-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 569875-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-569875-2-ND
|
DigiKey | CONN BOOT HOODED FOR RJ45 PLUGS Min Qty: 350 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1498 In Stock |
|
$0.1980 / $0.2130 | Buy Now |
DISTI #
569875-2
|
Avnet Americas | Connector Accessories Modular Plugs Snagless Boot Almond - Bulk (Alt: 569875-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 569875-2
569875-2 CAD Models
569875-2 Part Data Attributes
|
569875-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
569875-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Assembly Item Name | BOOT | |
Cable Entry-Max | 0.209 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ELASTOMER | |
Used With | CAT 3, 5 OR 5E PLUG |