Part Details for 5698362321 by Fair-Rite Products Corp
Overview of 5698362321 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5698362321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3916
|
Newark | 98 Pot Core Set/Carton |Fair-Rite 5698362321 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.7400 | Buy Now |
DISTI #
1934-1588-ND
|
DigiKey | FERRITE CORE PS SET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
225 In Stock |
|
$1.9225 / $3.3600 | Buy Now |
DISTI #
623-5698362321
|
Mouser Electronics | Ferrite Cores & Accessories 98 Pot Core P36/22 Ind 8500 nH 25% TOL RoHS: Compliant | 5 |
|
$2.2000 / $3.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $3.0600 | Buy Now |