Part Details for 5694 SL005 by Alpha Wire
Overview of 5694 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5694BRUZ-RL7 | Analog Devices | 12-bit 4 ch12C nanoDAC+ | |
AD5694RBRUZ-RL7 | Analog Devices | 12-bit 4 ch12C nanoDAC+with on | |
AD5694BRUZ | Analog Devices | 12-bit 4 ch12C nanoDAC+ |
Price & Stock for 5694 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7252
|
Newark | Xtra-Guard 1 /100 Ft |Alpha Wire 5694 SL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,138.8100 | Buy Now |
DISTI #
5694SL005-ND
|
DigiKey | MULTI-PAIR 12COND 26AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
25 In Stock |
|
$1,033.2300 | Buy Now |
DISTI #
3937-5694SL005-ND
|
DigiKey | MULTI-PAIR 12COND 26AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5694-100-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 6 Conductor 300V Foil SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,035.6100 | Order Now |
DISTI #
70137974
|
RS | Multiconductor Cable, Foil, 6-Ps, 26AWG, PVC, 100, Xtra-Guard 1 Series | Alpha Wire 5694 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,130.4900 | RFQ |
DISTI #
5694-SL005
|
TME | Wire, Xtra Guard® 1, 6x2x26AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$980.8800 / $1,261.1300 | RFQ |