Part Details for 569380-1 by TE Connectivity
Overview of 569380-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 569380-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Mounted Jacks - Single Port, Multi-port and Stacked | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Skt, Pc Tail Terminal | 378 |
|
$4.3800 / $10.9500 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Skt, Pc Tail Terminal | 20 |
|
$7.3000 / $10.9500 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Skt, Pc Tail Terminal | 35 |
|
$7.1743 / $11.6340 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Skt, Pc Tail Terminal | 8 |
|
$14.2800 / $16.0650 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Skt, Pc Tail Terminal | 76 |
|
$6.7525 / $10.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for 569380-1
569380-1 CAD Models
569380-1 Part Data Attributes
|
569380-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
569380-1
TE Connectivity
16 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 2 PORT, 8-POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.995 inch | |
Body Depth | 1.12 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |