Part Details for 569020 by nVent ERIFLEX
Overview of 569020 by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 569020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8080
|
Newark | Tb, Power Distribution, 1Pos, 4Awg, Rated Current:150A, Rated Voltage:600V, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:0Awg, Load Side Connection Method:Screw Rohs Compliant: Yes |Nvent Eriflex 569020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$21.0400 / $26.4500 | Buy Now |